Part Details for 04-0981-0009 by TE Connectivity
Overview of 04-0981-0009 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50009-8160GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 04-0981-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0981-0009
|
Avnet Americas | PT8420-0050-111-1110 - Bulk (Alt: 04-0981-0009) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-0981-0009
|
Heilind Electronics | PT8420-0050-111-1110 | Americas - 0 in Stock |
|
$865.4832 / $1,096.4773 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$890.3500 / $1,058.0600 | Buy Now |
DISTI #
TSS04-0981-0009
|
Interstate Connecting Components | PT8420-0050-111-1110 | 0 |
|
$865.4832 / $1,096.4773 | Buy Now |
DISTI #
000000000006332300
|
Sager | Linear Displacement Sensors PT8420-0050-111-1110 Min Qty: 1 | 0 |
|
$1,001.7200 / $1,029.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$890.3500 / $1,058.0600 | Buy Now |