There are no models available for this part yet.
Overview of 04-0981-0083 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 04-0981-0083 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04-0981-0083
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 60-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0981-0083) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TSS04-0981-0083
|
Heilind Electronics | PT8420-0060-111-1210 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$890.3500 / $1,058.0600 | Buy Now | ||
DISTI #
TSS04-0981-0083
|
Interstate Connecting Components | PT8420-0060-111-1210 | 0 |
|
Buy Now | ||
DISTI #
000000000006379757
|
Sager | Linear Displacement Sensors PT8420-0060-111-1210 Min Qty: 1 | 0 |
|
$1,001.7200 / $1,029.1600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$890.3500 / $1,058.0600 | Buy Now |