Part Details for 04-0981-0491 by TE Connectivity
Overview of 04-0981-0491 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
$SLC1049-151 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 04-0981-0491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0981-0491
|
Heilind Electronics | PT8420-0030-111-1140 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$951.9000 / $1,128.9600 | Buy Now |
DISTI #
TSS04-0981-0491
|
Interstate Connecting Components | PT8420-0030-111-1140 | 0 |
|
Buy Now | |
DISTI #
000000000007193385
|
Sager | PT8420-0030-111-1140 Min Qty: 1 | 0 |
|
$1,083.8100 / $1,113.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$951.9000 / $1,128.9600 | Buy Now |