Part Details for 04-0981-0692 by TE Connectivity
Overview of 04-0981-0692 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0981-0692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0981-0692
|
Avnet Americas | PT8420-0050-311-1610 - Bulk (Alt: 04-0981-0692) Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Bulk | 0 |
|
$1,774.6846 / $2,135.6375 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,876.8800 / $2,088.0400 | Buy Now |
DISTI #
04-0981-0692
|
Avnet Abacus | Cable Actuated Position Sensor Linear 50-Inch Stroke 14V to 32V (Alt: 04-0981-0692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,876.8800 / $2,088.0400 | Buy Now |