Part Details for 04-0989-0144 by TE Connectivity
Overview of 04-0989-0144 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 04-0989-0144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$721.2800 | Buy Now |
DISTI #
TSS04-0989-0144
|
Heilind Electronics | RT9420-0001-121-1130 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS04-0989-0144
|
Interstate Connecting Components | RT9420-0001-121-1130 | 0 |
|
Buy Now |
Part Details for 04-0989-0144
04-0989-0144 CAD Models
04-0989-0144 Part Data Attributes
|
04-0989-0144
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-0989-0144
TE Connectivity
Potentiometric Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |