Part Details for 04-0989-0149 by TE Connectivity
Overview of 04-0989-0149 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2014-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2014-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2014-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 04-0989-0149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$1,031.7600 | Buy Now |
DISTI #
TSS04-0989-0149
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,010.2896 / $1,279.9314 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,039.3200 / $1,235.0900 | Buy Now |
DISTI #
TSS04-0989-0149
|
Interstate Connecting Components | 0 |
|
$1,010.2896 / $1,279.9314 | Buy Now | |
DISTI #
000000000007193502
|
Sager | RT9101-0010-111-3130 Min Qty: 1 | 0 |
|
$1,169.3200 / $1,201.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,039.3200 / $1,235.0900 | Buy Now |