Part Details for 04-1006-0590 by TE Connectivity
Overview of 04-1006-0590 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065491-006LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10065491-006TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10063545-400H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 23 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 04-1006-0590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1006-0590
|
Avnet Americas | PT5MA-250-N34-UP-420E-C25 - Bulk (Alt: 04-1006-0590) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-1006-0590
|
Heilind Electronics | PT5MA-250-N34-UP-420E-C25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,356.0100 / $1,508.5700 | Buy Now |
DISTI #
TSS04-1006-0590
|
Interstate Connecting Components | PT5MA-250-N34-UP-420E-C25 | 0 |
|
Buy Now | |
DISTI #
000000000006332337
|
Sager | TE Connectivity PT5MA-250-N34-UP-420E-C25 Min Qty: 1 | 0 |
|
$1,448.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,356.0100 / $1,508.5700 | Buy Now |