Part Details for 04-1006-1008 by TE Connectivity
Overview of 04-1006-1008 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 04-1006-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-04-1006-1008-ND
|
DigiKey | Linear Displacement Sensors CET- Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,448.5100 | Buy Now |
DISTI #
TSS04-1006-1008
|
Heilind Electronics | PT5DC-80-S47-UP-Z10-MC4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT5DC-80-S47-UP-Z10-MC4 |
1 Partner Stock |
|
$1,741.9900 / $1,917.7600 | Buy Now |
DISTI #
TSS04-1006-1008
|
Interstate Connecting Components | PT5DC-80-S47-UP-Z10-MC4 | 0 |
|
Buy Now | |
|
Master Electronics | PT5DC-80-S47-UP-Z10-MC4 |
1 Partner Stock |
|
$1,741.9900 / $1,917.7600 | Buy Now |
Part Details for 04-1006-1008
04-1006-1008 CAD Models
04-1006-1008 Part Data Attributes:
|
04-1006-1008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1006-1008
TE Connectivity
Wire Wound Potentiometric Sensor, 0.25%, 0-10VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Housing | ALUMINIUM | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-10VDC | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |