Part Details for 04-1006-1549 by TE Connectivity
Overview of 04-1006-1549 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-1006-1549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1006-1549
|
Avnet Americas | Cable Actuated Position Sensor Linear 0V to 10V Output 20-Inch Stroke 14.5V to 40V Analog Flange Mount - Bulk (Alt: 04-1006-1549) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,193.3575 / $1,436.0743 | Buy Now |
DISTI #
TSS04-1006-1549
|
Heilind Electronics | PT5DC-20-V62-BK-Z10-M6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,297.0100 / $1,404.0700 | Buy Now | |
DISTI #
04-1006-1549
|
Avnet Americas | Cable Actuated Position Sensor Linear 0V to 10V Output 20-Inch Stroke 14.5V to 40V Analog Flange Mount - Bulk (Alt: 04-1006-1549) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,193.3575 / $1,436.0743 | Buy Now |
DISTI #
04-1006-1549
|
Avnet Americas | Cable Actuated Position Sensor Linear 0V to 10V Output 20-Inch Stroke 14.5V to 40V Analog Flange Mount - Bulk (Alt: 04-1006-1549) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,193.3575 / $1,436.0743 | Buy Now |
DISTI #
TSS04-1006-1549
|
Interstate Connecting Components | PT5DC-20-V62-BK-Z10-M6 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,297.0100 / $1,404.0700 | Buy Now |