Part Details for 04-1103-1232 by TE Connectivity
Overview of 04-1103-1232 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110387-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 900 | |
110384-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 900 | |
110381-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 47 |
Price & Stock for 04-1103-1232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1103-1232
|
Avnet Americas | Cable Actuated Position Sensor Linear 5V Line Driver Quadrature Output 25-Inch Stroke 5V Analog Screw Mount - Bulk (Alt: 04-1103-1232) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-1103-1232
|
Heilind Electronics | PT1E-25-FR-1000-ABC-LD-M6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,010.3900 / $1,200.7100 | Buy Now |
DISTI #
TSS04-1103-1232
|
Interstate Connecting Components | PT1E-25-FR-1000-ABC-LD-M6 | 0 |
|
Buy Now | |
DISTI #
000000000006379812
|
Sager | TE Connectivity PT1E-25-FR-1000-ABC-LD-M6 Min Qty: 1 | 0 |
|
$1,136.7700 / $1,167.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,010.3900 / $1,200.7100 | Buy Now |