There are no models available for this part yet.
Overview of 04-1103-1439 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110387-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 900 | |
110384-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 900 | |
110381-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 47 |
Price & Stock for 04-1103-1439 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04-1103-1439
|
Avnet Americas | Cable Actuated Position Sensor Linear 5kOhm Potentiometer Output 10-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-1103-1439) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TSS04-1103-1439
|
Heilind Electronics | PT1A-10-FR-5K-M6-SG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$623.1400 / $730.4100 | Buy Now | ||
DISTI #
TSS04-1103-1439
|
Interstate Connecting Components | PT1A-10-FR-5K-M6-SG | 0 |
|
Buy Now | ||
DISTI #
000000000006400488
|
Sager | Thick Film Resistors - SMD CET-PT1 SERIES - CHTW Min Qty: 1 | 0 |
|
$691.5200 / $710.4700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$623.1400 / $730.4100 | Buy Now |