Part Details for 04-1208-0029 by TE Connectivity
Overview of 04-1208-0029 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 04-1208-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1208-0029
|
Avnet Americas | Cable Actuated Position Sensor Rotation Potentiometer Output 30-Inch Stroke 30V Analog Bracket Mount - Bulk (Alt: 04-1208-0029) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$838.0714 / $1,008.5266 | Buy Now |
DISTI #
TSS04-1208-0029
|
Heilind Electronics | Americas - 0 in Stock |
|
$818.1792 / $1,036.5519 | Buy Now | |
|
Onlinecomponents.com | MT2A-30E-9-10K-C1 | 0 |
|
$841.6800 / $1,000.2300 | Buy Now |
DISTI #
04-1208-0029
|
Avnet Americas | Cable Actuated Position Sensor Rotation Potentiometer Output 30-Inch Stroke 30V Analog Bracket Mount - Bulk (Alt: 04-1208-0029) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$838.0714 / $1,008.5266 | Buy Now |
DISTI #
TSS04-1208-0029
|
Interstate Connecting Components | 0 |
|
$818.1792 / $1,036.5519 | Buy Now | |
DISTI #
000000000006400494
|
Sager | Thick Film Resistors - SMD CET-MT2 & MT3 - CHTW Min Qty: 1 | 0 |
|
$946.9700 / $972.9200 | Buy Now |
|
Master Electronics | MT2A-30E-9-10K-C1 | 0 |
|
$841.6800 / $1,000.2300 | Buy Now |
Part Details for 04-1208-0029
04-1208-0029 CAD Models
04-1208-0029 Part Data Attributes:
|
04-1208-0029
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1208-0029
TE Connectivity
Potentiometric Conductive Plastic Sensor, 0.15%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Housing | ALUMINIUM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |