Part Details for 04-1270-0002 by TE Connectivity
Overview of 04-1270-0002 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-1270-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1270-0002
|
Avnet Americas | CLWG-100-MC4 - Bulk (Alt: 04-1270-0002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$686.1700 | Buy Now |
DISTI #
TSS04-1270-0002
|
Heilind Electronics | CLWG-100-MC4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLWG-100-MC4 RoHS: Compliant | 0 |
|
$552.4600 / $657.0100 | Buy Now |
DISTI #
TSS04-1270-0002
|
Interstate Connecting Components | CLWG-100-MC4 | 0 |
|
Buy Now | |
DISTI #
000000000006332381
|
Sager | Thick Film Resistors - SMD LINEAR POTS - CHTW Min Qty: 1 | 0 |
|
$629.8800 / $666.3900 | Buy Now |
|
Master Electronics | CLWG-100-MC4 RoHS: Compliant | 0 |
|
$552.4600 / $657.0100 | Buy Now |
Part Details for 04-1270-0002
04-1270-0002 CAD Models
04-1270-0002 Part Data Attributes
|
04-1270-0002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1270-0002
TE Connectivity
Potentiometric Conductive Plastic Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |