Part Details for 04-1270-0003 by TE Connectivity
Overview of 04-1270-0003 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 04-1270-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLWG-225-NC4-ND
|
DigiKey | LINEAR POT 225MM STROKE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$804.4200 | Buy Now |
DISTI #
04-1270-0003
|
Avnet Americas | CLWG-225-NC4 - Bulk (Alt: 04-1270-0003) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-1270-0003
|
Heilind Electronics | CLWG-225-NC4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLWG-225-NC4 | 0 |
|
$637.9500 / $747.7800 | Buy Now |
DISTI #
04-1270-0003
|
Avnet Americas | CLWG-225-NC4 - Bulk (Alt: 04-1270-0003) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
04-1270-0003
|
Avnet Americas | CLWG-225-NC4 - Bulk (Alt: 04-1270-0003) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-1270-0003
|
Interstate Connecting Components | CLWG-225-NC4 | 0 |
|
Buy Now | |
DISTI #
000000000006332382
|
Sager | Thick Film Resistors - SMD CLWG-225-NC4 Min Qty: 1 | 0 |
|
$727.3600 / $758.5300 | Buy Now |
|
Master Electronics | CLWG-225-NC4 | 0 |
|
$637.9500 / $747.7800 | Buy Now |
Part Details for 04-1270-0003
04-1270-0003 CAD Models
04-1270-0003 Part Data Attributes
|
04-1270-0003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04-1270-0003
TE Connectivity
Potentiometric Conductive Plastic Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |