Part Details for 04-1288-0031 by TE Connectivity
Overview of 04-1288-0031 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-1288-0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-1288-0031
|
Avnet Americas | Cable Actuated Position Sensor Rotation Potentiometer Output 15-Inch Stroke 30V Analog Bracket Mount - Bulk (Alt: 04-1288-0031) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,031.8746 / $1,241.7474 | Buy Now |
DISTI #
TSS04-1288-0031
|
Heilind Electronics | MT3A-15L-33-10K-C3A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,036.3300 / $1,231.5400 | Buy Now | |
DISTI #
04-1288-0031
|
Avnet Americas | Cable Actuated Position Sensor Rotation Potentiometer Output 15-Inch Stroke 30V Analog Bracket Mount - Bulk (Alt: 04-1288-0031) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,031.8746 / $1,241.7474 | Buy Now |
DISTI #
TSS04-1288-0031
|
Interstate Connecting Components | MT3A-15L-33-10K-C3A | 0 |
|
Buy Now | |
DISTI #
000000000006379832
|
Sager | Thick Film Resistors - SMD MT3A-15L-33-10K-C3A Min Qty: 1 | 0 |
|
$1,165.9600 / $1,197.9000 | Buy Now |
|
Master Electronics | 0 |
|
$1,036.3300 / $1,231.5400 | Buy Now |