Part Details for 04-600-11 by Aries Electronics Inc
Overview of 04-600-11 by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-600-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A765AR-ND
|
DigiKey | CONN HDR DIP FORK 4POS GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
573 In Stock |
|
$0.7747 / $1.6100 | Buy Now |
DISTI #
535-04-600-11
|
Mouser Electronics | IC & Component Sockets 4PIN HEADER RoHS: Compliant | 0 |
|
$0.7740 / $1.0400 | Order Now |
|
Future Electronics | 600 Series 4 Position Dual Row 2.54 mm Pitch Through Hole DIP Header RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Bag | 0Bag |
|
$1.1400 / $1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7730 / $1.3390 | Buy Now |
Part Details for 04-600-11
04-600-11 CAD Models
04-600-11 Part Data Attributes
|
04-600-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
04-600-11
Aries Electronics Inc
DIP Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ARIES | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |