Part Details for 04-AJ100A0100ECA1 by TE Connectivity
Overview of 04-AJ100A0100ECA1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-AJ100A0100ECA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-AJ100A0100ECA1
|
Avnet Americas | Ultrasonic Level Sensor Liquid DPDT-OUT Thread Mount - Bulk (Alt: 04-AJ100A0100ECA1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006094682
|
Sager | TE Connectivity Gap sensor, integral electronics mounting, AC input, DPDT 10 A relay output, 2, 150# flange, and a 1.0 inch activation point | 0 |
|
Buy Now | |
DISTI #
04-AJ100A0100ECA1
|
Avnet Abacus | (Alt: 04-AJ100A0100ECA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |