Part Details for 04-SWP10009C by NTE Electronics Inc
Overview of 04-SWP10009C by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-SWP10009C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-04-SWP10009C-ND
|
DigiKey | SPIRAL WRAP 0.84" X 100' NAT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$614.0900 / $739.8700 | Buy Now |
DISTI #
V99:2348_18977607
|
Arrow Electronics | Cable Accessories Spiral Wrap Polyethylene Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 1 |
|
$116.7400 | Buy Now |
DISTI #
70719313
|
RS | SPIRAL WRAP 1 INCH DIAMETER NATURAL POLYETHYLENE 100 FOOT ROLL | NTE Electronics Inc. 04-SWP10009C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$494.9700 / $538.0100 | RFQ |