Part Details for 04.0059 by Stäubli Electrical Connectors
Overview of 04.0059 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0059LD | Coilcraft Inc | General Purpose Inductor, 3.8uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 04.0059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC04.0059
|
Heilind Electronics | POAG-S6/35 | Americas - 168 in Stock |
|
$3.0556 / $4.1250 | Buy Now |
DISTI #
POAG-S6/35
|
TME | Connector: 6mm banana, plug, Connection: M6,screw, 50mm, Medical Min Qty: 1 | 0 |
|
$1.7800 / $2.1300 | RFQ |
DISTI #
MCC04.0059
|
Interstate Connecting Components | POAG-S6/35 | 39 |
|
$3.0556 / $4.1250 | Buy Now |