Part Details for 04.3050000 by Italtronic srl
Overview of 04.3050000 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04.3050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-04.3050000
|
TME | Enclosure: specialist, X: 45mm, Y: 74mm, Z: 100mm, ABS, black, UL94V-0 Min Qty: 1 | 0 |
|
$8.9000 / $11.8600 | RFQ |