There are no models available for this part yet.
Overview of 040/30P/KP2 SILVER by Oxley Group Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft |
Price & Stock for 040/30P/KP2 SILVER by Oxley Group Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11N6268
|
Newark | Terminal, Kinky Pin, Pcb, No. Of Contacts:1Contacts, Connector Type:Terminal, Pitch Spacing:2.5Mm, Product Range:Kinky Pin Series, Row Pitch:-, Contact Material:Copper, Contact Plating:Silver Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Oxley 040/30P/KP2 SILVER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 549 |
|
$1.0700 / $1.5800 | Buy Now |
CAD Models for 040/30P/KP2 SILVER by Oxley Group Ltd
Part Data Attributes for 040/30P/KP2 SILVER by Oxley Group Ltd
|
|
---|---|
Samacsys Manufacturer
|
Oxley
|