Part Details for 040-0034-022 by ITT Interconnect Solutions
Overview of 040-0034-022 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 040-0034-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
040-0034-022-ND
|
DigiKey | ER 06 22 P/C Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1051 In Stock |
|
$1.4700 / $2.4500 | Buy Now |
DISTI #
965-0400034022
|
Mouser Electronics | Circular MIL Spec Connector ER 06 22 P/C RoHS: Compliant | 0 |
|
$3.9000 / $4.7300 | Order Now |
DISTI #
ITT040-0034-022
|
Heilind Electronics | 400034022 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $5.8200 | Buy Now |
DISTI #
ITT040-0034-022
|
Interstate Connecting Components | 400034022 | 0 |
|
Buy Now | |
DISTI #
040-0034-022
|
ECCO | 35 |
|
$5.8200 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7800 / $5.8200 | Buy Now |