-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.5A, 5VDC, 50A (IR), Surface Mount, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9631
|
Newark | Smd Fuse, Fast Acting, 0.5A, 5Vdc, 0603, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:5Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:400M Series Rohs Compliant: Yes |Littelfuse 04000025WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2838 |
|
$0.5220 | Buy Now |
DISTI #
42AH2305
|
Newark | Fuse, Fast Acting, 0.5A, 5Vdc, 0603 Rohs Compliant: Yes |Littelfuse 04000025WR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7660 / $1.4900 | Buy Now |
DISTI #
39AH9632
|
Newark | Smd Fuse, Fast Acting, 0.5A, 5Vdc, 0603, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:5Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:400M Series Rohs Compliant: Yes |Littelfuse 04000025WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6250 / $0.7380 | Buy Now |
DISTI #
F12131CT-ND
|
DigiKey | FUSE BOARD MOUNT 500MA 5VDC 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2674 In Stock |
|
$0.6879 / $1.5200 | Buy Now |
DISTI #
576-04000025WR
|
Mouser Electronics | Surface Mount Fuses 0.5A 5V RoHS: Compliant | 7695 |
|
$0.5920 / $1.4700 | Buy Now |
|
Future Electronics | FUSE 500MA 5V FAST 0603 SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
DISTI #
04000025WR
|
TTI | Surface Mount Fuses 0.5A 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6100 / $0.6340 | Buy Now |
DISTI #
3280593RL
|
element14 Asia-Pacific | FUSE, FAST ACTING, 0.5A, 5VDC, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6818 / $0.9687 | Buy Now |
DISTI #
3280593
|
element14 Asia-Pacific | FUSE, FAST ACTING, 0.5A, 5VDC, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6818 / $1.5558 | Buy Now |
DISTI #
3280593
|
Farnell | FUSE, FAST ACTING, 0.5A, 5VDC, 0603 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5332 / $1.2613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04000025WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04000025WR
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 5VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.85 mm | |
Body Height | 0.502 mm | |
Body Length or Diameter | 1.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 5 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |