Part Details for 0400256HN by Essentra Components
Overview of 0400256HN by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0400256HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7088-ND
|
DigiKey | HEX NUT, NATURAL, NYLON, #2-56 T Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
188826 In Stock |
|
$0.0642 / $0.1400 | Buy Now |
DISTI #
144-0400256HN
|
Mouser Electronics | Screws & Fasteners Hex Nut, #2-56 Thread, .070 Height, Natural,Nylon,.180 Across Flats RoHS: Compliant | 5240 |
|
$0.0530 / $0.1300 | Buy Now |
DISTI #
72025339
|
RS | Hex Nut, #2-56 Thread, .070 Height | Essentra Components 0400256HN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 / $0.1260 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0429 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Hex Nut - Thread Size 2-56 - Distance Across Flats 4.6 mm (0.180 in) - Overall Height 1.8 mm (0.070 in) |
19000 In Stock |
|
$0.0415 / $0.0626 | Buy Now |
DISTI #
62432536
|
Verical | Nut Hex 2-56-THD 0.18in-A/F 0.07in-THK Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2133 | Americas - 19000 |
|
$0.0630 / $0.0869 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2600 |
|
$0.0600 / $0.0900 | Buy Now |
Part Details for 0400256HN
0400256HN CAD Models
0400256HN Part Data Attributes:
|
0400256HN
Essentra Components
Buy Now
|
Compare Parts:
0400256HN
Essentra Components
|
Samacsys Manufacturer | Essentra Components |