Part Details for 04007.0-00 by STEGO
Overview of 04007.0-00 by STEGO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51761-10004007ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 7P Right Angle Receptacle, Solder To Board | |
51721-10004007ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S 7P Right Angle Header. | |
10106130-4007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2HP 28S 2HP |
Price & Stock for 04007.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX5499
|
Newark | Heater, Anti-Condensation, 250 V, 100 W, 140 Mm, 70 Mm, 50 Mm, 5.51 " Rohs Compliant: Yes |Stego 04007.0-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$60.8400 / $84.7900 | Buy Now |