Part Details for 04023J1R8ABSTR by Kyocera AVX Components
Overview of 04023J1R8ABSTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J1R8ABSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9775
|
Newark | Ceramic Capacitor 1.8Pf, 25V, 0402 0.05Pf, Capacitance:1.8Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04023J1R8ABSTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 531 |
|
$0.1620 | Buy Now |
DISTI #
21M8374
|
Newark | Ceramic Capacitor 1.8Pf, 25V, 0402 0.05Pf, Full Reel, Capacitance:1.8Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04023J1R8ABSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 | Buy Now |
DISTI #
478-4408-1-ND
|
DigiKey | CAP THIN FILM 1.8PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12778 In Stock |
|
$0.2390 / $0.8700 | Buy Now |
DISTI #
04023J1R8ABSTR
|
Avnet Americas | Cap Ceramic 1.8pF 25V 0±30ppm/C 0.05pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J1R8ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
23M9775
|
Avnet Americas | Cap Ceramic 1.8pF 25V 0±30ppm/C 0.05pF SMD 0402 125°C T/R - Product that comes on tape, but is not reeled (Alt: 23M9775) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 531 Partner Stock |
|
$0.3980 / $0.7800 | Buy Now |
DISTI #
581-4023J1R8ABSTR/5K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 1.8pF .05pFTol ThinFilm 0402 RoHS: Compliant | 5945 |
|
$0.2310 / $0.7700 | Buy Now |
|
Future Electronics | 0402 1.8 pF 25 V ±0.05 pF Tolerance SMT Thin-Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2200 / $0.2250 | Buy Now |
|
Bristol Electronics | 5109 |
|
RFQ | ||
|
Quest Components | 216 |
|
$0.4025 / $0.8050 | Buy Now | |
|
Quest Components | 440 |
|
$0.3864 / $0.9660 | Buy Now |
Part Details for 04023J1R8ABSTR
04023J1R8ABSTR CAD Models
04023J1R8ABSTR Part Data Attributes
|
04023J1R8ABSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J1R8ABSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 2.7778% +Tol, 2.7778% -Tol, -/+30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Capacitance | 0.0000018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |