Part Details for 04023J0R9PBSTR by Kyocera AVX Components
Overview of 04023J0R9PBSTR by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J0R9PBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9766
|
Newark | Ceramic Capacitor 0.9Pf, 25V, 0402 0.02Pf, Capacitance:0.9Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.02Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04023J0R9PBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3580 | Buy Now |
DISTI #
66M2332
|
Newark | Capacitor, silicon Dioxide,900Ff,25Vdc,.02-Pf Tol,.02+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023J0R9PBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3270 | Buy Now |
DISTI #
478-4399-1-ND
|
DigiKey | CAP THIN FILM 0.9PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
530 In Stock |
|
$0.2472 / $0.7800 | Buy Now |
DISTI #
04023J0R9PBSTR
|
Avnet Americas | Cap Ceramic 0.9pF 25V 0±30ppm/C 0.02pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J0R9PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
04023J0R9PBSTR\\500
|
Avnet Americas | Cap Ceramic 0.9pF 25V 0±30ppm/C 0.02pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J0R9PBSTR\\500) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-04023J0R9PBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 0.9pF .02pFTol ThinFilm 0402 RoHS: Compliant | 2206 |
|
$0.2470 / $0.7800 | Buy Now |
|
Future Electronics | 0.9 pF ±0.02 pF Tolerance 25 V SMT Thin Film Microwave Capacitor 0402 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
DISTI #
04023J0R9PBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 25V 0.9pF .02pFTol ThinFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2620 / $0.2720 | Buy Now |
DISTI #
04023J0R9PBSTR
|
Avnet Americas | Cap Ceramic 0.9pF 25V 0±30ppm/C 0.02pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J0R9PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
04023J0R9PBSTR\\500
|
Avnet Americas | Cap Ceramic 0.9pF 25V 0±30ppm/C 0.02pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J0R9PBSTR\\500) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
Part Details for 04023J0R9PBSTR
04023J0R9PBSTR CAD Models
04023J0R9PBSTR Part Data Attributes:
|
04023J0R9PBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J0R9PBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 2.2222% +Tol, 2.2222% -Tol, -/+30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 9e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.2222% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.2222% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |