Part Details for 04023J1R5PBSTR by Kyocera AVX Components
Overview of 04023J1R5PBSTR by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J1R5PBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6687
|
Newark | Capacitor, silicon Dioxide,1.5Pf,25Vdc,.02-Pf Tol,.02+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023J1R5PBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3440 | Buy Now |
DISTI #
478-12627-1-ND
|
DigiKey | CAP THIN FILM 1.5PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12918 In Stock |
|
$0.2626 / $0.8800 | Buy Now |
DISTI #
04023J1R5PBSTR
|
Avnet Americas | Cap Ceramic 1.5pF 25V C0G 0.02pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J1R5PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now |
DISTI #
581-04023J1R5PBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 1.5pF .02pFTol ThinFilm 0402 RoHS: Compliant | 5400 |
|
$0.2570 / $0.8500 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2800 | Buy Now |
DISTI #
04023J1R5PBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 25V 1.5pF .02pFTol ThinFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2500 / $0.3040 | Buy Now |
DISTI #
04023J1R5PBSTR
|
Avnet Americas | Cap Ceramic 1.5pF 25V C0G 0.02pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J1R5PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now |
DISTI #
04023J1R5PBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2600 | Buy Now |
DISTI #
04023J1R5PBSTR
|
Avnet Abacus | Cap Ceramic 1.5pF 25V C0G 0.02pF SMD 0402 125�C T/R - Tape and Reel (Alt: 04023J1R5PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
04023J1R5PBSTR
|
Avnet Asia | Cap Ceramic 1.5pF 25V C0G 0.02pF SMD 0402 125°C T/R (Alt: 04023J1R5PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04023J1R5PBSTR
04023J1R5PBSTR CAD Models
04023J1R5PBSTR Part Data Attributes:
|
04023J1R5PBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J1R5PBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 1.3333% +Tol, 1.3333% -Tol, -/+30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |