Part Details for 04023J2R3CBWTR by Kyocera AVX Components
Overview of 04023J2R3CBWTR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J2R3CBWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04023J2R3CBWTR-ND
|
DigiKey | CAP THIN FILM 2.3PF 25V 0402 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1854 | Buy Now |
DISTI #
04023J2R3CBWTR
|
Avnet Americas | Cap Ceramic 2.3pF 25V C0G 0.25pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J2R3CBWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
581-04023J2R3CBWTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 2.3pF .25pFTol ThinFilm 0402 RoHS: Not Compliant | 0 |
|
$0.2310 / $0.2630 | Order Now |
DISTI #
04023J2R3CBWTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$0.1500 | Buy Now |
Part Details for 04023J2R3CBWTR
04023J2R3CBWTR CAD Models
04023J2R3CBWTR Part Data Attributes
|
04023J2R3CBWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J2R3CBWTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 10.8696% +Tol, 10.8696% -Tol, -/+30ppm/Cel TC, 0.0000023uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000023 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10.8696% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10.8696% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |