Part Details for 04023JR55PBWTR by Kyocera AVX Components
Overview of 04023JR55PBWTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023JR55PBWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4257
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 04023JR55PBWTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3270 | Buy Now |
DISTI #
04023JR55PBWTR-ND
|
DigiKey | CAP THIN FILM 0.55PF 25V 0402 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2691 | Buy Now |
DISTI #
04023JR55PBWTR
|
Avnet Americas | Cap Ceramic 0.55pF 25V C0G 0.02pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023JR55PBWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-04023JR55PBWTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 0.55pF .02pFT ThinFilm 0402 RoHS: Not Compliant | 0 |
|
$0.2440 / $0.2780 | Order Now |
DISTI #
04023JR55PBWTR
|
Avnet Americas | Cap Ceramic 0.55pF 25V C0G 0.02pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023JR55PBWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
04023JR55PBWTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$0.2500 | Buy Now |
DISTI #
04023JR55PBWTR
|
Avnet Asia | Cap Ceramic 0.55pF 25V C0G 0.02pF SMD 0402 125°C T/R (Alt: 04023JR55PBWTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |