Part Details for 04025J2R0ABSTR by Kyocera AVX Components
Overview of 04025J2R0ABSTR by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04025J2R0ABSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0445
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 04025J2R0ABSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3100 | Buy Now |
DISTI #
478-04025J2R0ABSTRCT-ND
|
DigiKey | ACCU-F/P Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4900 In Stock |
|
$0.2276 / $0.8200 | Buy Now |
DISTI #
04025J2R0ABSTR
|
Avnet Americas | Cap Ceramic 2pF 50V C0G 0.05pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04025J2R0ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
581-04025J2R0ABSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 2pF .05pFTol ThinFilm 0402 RoHS: Compliant | 1901 |
|
$0.2310 / $0.7700 | Buy Now |
|
Future Electronics | 0402 2 pF 50 V ±0.05 pF Tolerance SMT Accu-P Thin Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
04025J2R0ABSTR
|
TTI | Silicon RF Capacitors / Thin Film 50V 2pF .05pFTol ThinFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2570 | Buy Now |
DISTI #
04025J2R0ABSTR
|
Avnet Americas | Cap Ceramic 2pF 50V C0G 0.05pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04025J2R0ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
04025J2R0ABSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 5000 |
|
$0.1900 | Buy Now |
DISTI #
04025J2R0ABS
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2400 | Buy Now |
Part Details for 04025J2R0ABSTR
04025J2R0ABSTR CAD Models
04025J2R0ABSTR Part Data Attributes:
|
04025J2R0ABSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025J2R0ABSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 2.5% +Tol, 2.5% -Tol, -/+30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000002 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |