Part Details for 0402HS-9N0EJTS by Cyntec Co Ltd
Results Overview of 0402HS-9N0EJTS by Cyntec Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402HS-9N0EJTS Information
0402HS-9N0EJTS by Cyntec Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0402HS-9N0EJTS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
108-0402HS-9N0EJTS
|
Mouser Electronics | Power Inductors - SMD IND SMD 9nH 1.27mm*0.76mm*0.61mm RoHS: Compliant | 0 |
|
$0.0890 | Order Now |
|
|
Onlinecomponents.com | Inductor - SMD - 9nH - 1.27x0.76x0.61mm COO: China RoHS: Compliant | 0 |
|
$0.0807 / $0.1690 | Buy Now |