Part Details for 0402ZA220JAT2A by Kyocera AVX Components
Overview of 0402ZA220JAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0402ZA220JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2196
|
Newark | Capacitor Ceramic 22Pf 10V, C0G, 5%, 0402, Capacitance:22Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 0402ZA220JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 | Buy Now |
DISTI #
0402ZA220JAT2A-ND
|
DigiKey | CAP CER 22PF 10V NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
0402ZA220JAT2A
|
Avnet Americas | Cap Ceramic 22pF 10V C0G 5% SMD 0402 125°C T/R - Tape and Reel (Alt: 0402ZA220JAT2A) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 200000 Factory Stock |
|
$0.0040 / $0.0043 | Buy Now |
DISTI #
581-0402ZA220JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22pF C0G 0402 5% RoHS: Compliant | 3283 |
|
$0.0400 / $0.2200 | Buy Now |
DISTI #
V72:2272_10663847
|
Arrow Electronics | Cap Ceramic 22pF 10V C0G 5% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1728 Container: Cut Strips | Americas - 34700 |
|
$0.0063 / $0.0352 | Buy Now |
|
Future Electronics | 0402 22 pF 10 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 593Cut Tape/Mini-Reel |
|
$0.1040 / $0.2800 | Buy Now |
|
Future Electronics | 0402 22 pF 10 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0492 / $0.0533 | Buy Now |
|
Future Electronics | 0402 22 pF 10 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0492 / $0.0533 | Buy Now |
DISTI #
0402ZA220JAT2A
|
Avnet Americas | Cap Ceramic 22pF 10V C0G 5% SMD 0402 125°C T/R - Tape and Reel (Alt: 0402ZA220JAT2A) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 200000 Factory Stock |
|
$0.0040 / $0.0043 | Buy Now |
Part Details for 0402ZA220JAT2A
0402ZA220JAT2A CAD Models
0402ZA220JAT2A Part Data Attributes:
|
0402ZA220JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZA220JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 10V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |