Part Details for 0402ZD334KAT2A by Kyocera AVX Components
Overview of 0402ZD334KAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZD334KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9352
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0402ZD334KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1560 | Buy Now |
DISTI #
478-0402ZD334KAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1298 | Buy Now |
DISTI #
0402ZD334KAT2A
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 0402ZD334KAT2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1232 | Buy Now |
DISTI #
581-0402ZD334KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.33uF X5R 10% 0 402 RoHS: Compliant | 0 |
|
$0.1180 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1154 | Buy Now |
Part Details for 0402ZD334KAT2A
0402ZD334KAT2A CAD Models
0402ZD334KAT2A Part Data Attributes
|
0402ZD334KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZD334KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 10V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402ZD334KAT2A
This table gives cross-reference parts and alternative options found for 0402ZD334KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZD334KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X5R1A334KB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | 0402ZD334KAT2A vs C1005X5R1A334KB |
GXT155R61A334KE01W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402ZD334KAT2A vs GXT155R61A334KE01W |
GXT155R61A334KE01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402ZD334KAT2A vs GXT155R61A334KE01J |
CL05A334KP5NNWC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402ZD334KAT2A vs CL05A334KP5NNWC |
GXM155R61A334KE10J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402ZD334KAT2A vs GXM155R61A334KE10J |
CC0402KKX5R6BB334 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402ZD334KAT2A vs CC0402KKX5R6BB334 |
GXM155R61A334KE10W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402ZD334KAT2A vs GXM155R61A334KE10W |
CC0402KFX5R6BB334 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402ZD334KAT2A vs CC0402KFX5R6BB334 |
222224753656 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402ZD334KAT2A vs 222224753656 |
C0402X5R100-334KNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP | VENKEL LTD | 0402ZD334KAT2A vs C0402X5R100-334KNP |