Part Details for 0402B101K500CT by AAC Components Inc
Overview of 0402B101K500CT by AAC Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B101K500CT
0402B101K500CT CAD Models
0402B101K500CT Part Data Attributes
|
0402B101K500CT
AAC Components Inc
Buy Now
Datasheet
|
Compare Parts:
0402B101K500CT
AAC Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ACCURATE COMPONENTS INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Size,Cap,Volt & 13" Reel Available | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B101K500CT
This table gives cross-reference parts and alternative options found for 0402B101K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B101K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0402KRX7R9BBR10 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | YAGEO Corporation | 0402B101K500CT vs CC0402KRX7R9BBR10 |
ECJ0WB1H101K | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402 | Panasonic Electronic Components | 0402B101K500CT vs ECJ0WB1H101K |
C0402T101K5RBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402B101K500CT vs C0402T101K5RBL |
C0402T101K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402B101K500CT vs C0402T101K5RALTM |
223858715609 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402B101K500CT vs 223858715609 |
C0402T101K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402B101K500CT vs C0402T101K5RAL |
C0402C101K5RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | 0402B101K500CT vs C0402C101K5RAC7411 |
C0402X101K050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402 | Holy Stone Enterprise Co Ltd | 0402B101K500CT vs C0402X101K050T |
C0402X101K050B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Holy Stone Enterprise Co Ltd | 0402B101K500CT vs C0402X101K050B |
C0402X7R101K500NTN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Eyang Technology Development Co Ltd | 0402B101K500CT vs C0402X7R101K500NTN |