0402B561J500CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, 0402,

Overview of 0402B561J500CT by AAC Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402B561J500CT by AAC Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402B561J500CT by AAC Components Inc

0402B561J500CT
AAC Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN ACCURATE COMPONENTS INC
Reach Compliance Code
unknown
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Size,Cap,Volt & 13" Reel Available
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
0402B(50V)
Size Code
0402
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
Want to compare parts?
  1. 0402B561J500CT
    AAC Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, 0402,
    VS

Alternate Parts for 0402B561J500CT

This table gives cross-reference parts and alternative options found for 0402B561J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B561J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402X7R561J500NJN Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, Eyang Technology Development Co Ltd 0402B561J500CT vs C0402X7R561J500NJN
C0402X561J050B Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, Holy Stone Enterprise Co Ltd 0402B561J500CT vs C0402X561J050B
C0402S561J5RALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, KEMET Corporation 0402B561J500CT vs C0402S561J5RALTU
MG15B561J500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation 0402B561J500CT vs MG15B561J500CT
C0402T561J5RCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation 0402B561J500CT vs C0402T561J5RCC
C0402S561J5RACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation 0402B561J500CT vs C0402S561J5RACAUTO7411
CL05B561JB5NNNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, Samsung Electro-Mechanics 0402B561J500CT vs CL05B561JB5NNNP
C0402S561J5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, KEMET Corporation 0402B561J500CT vs C0402S561J5RALTM
CG0402X7R561JWT Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, Quantic UTC 0402B561J500CT vs CG0402X7R561JWT
GRM155R71H561JA01J Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd 0402B561J500CT vs GRM155R71H561JA01J

Related Parts for 0402B561J500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402B561J500CT by AAC Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402B561J500CT by AAC Components Inc

Select Manufacturer
Which Manufacturer of 0402B561J500CT would you like to use for your alert(s)?
  • Please alert me when 0402B561J500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402B561J500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402B561J500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402B561J500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402B561J500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402B561J500CT by AAC Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: