Part Details for 0402WGF1504TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGF1504TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402WGF1504TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0402WGF1504TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
0402WGF1504TCE
|
TME | Resistor: thick film, SMD, 0402, 1.5MΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 | 10000 |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
SMD0402-1M5-1%
|
TME | Resistor: thick film, SMD, 0402, 1.5MΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 9300 |
|
$0.0015 / $0.0156 | Buy Now |
Part Details for 0402WGF1504TCE
0402WGF1504TCE CAD Models
0402WGF1504TCE Part Data Attributes
|
0402WGF1504TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGF1504TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGF1504TCE
This table gives cross-reference parts and alternative options found for 0402WGF1504TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGF1504TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGF1504TCE | Fixed Resistor, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGF1504TCE vs HQ02WGF1504TCE |
HQ02WGF1504T4E | Fixed Resistor, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGF1504TCE vs HQ02WGF1504T4E |
WR04W1504FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402WGF1504TCE vs WR04W1504FGL |
CRGP0402F1M5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | 0402WGF1504TCE vs CRGP0402F1M5 |
9C04021A1504FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | 0402WGF1504TCE vs 9C04021A1504FKPF7 |
9C04021A1504FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | 0402WGF1504TCE vs 9C04021A1504FKPF3 |
232270671505 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402WGF1504TCE vs 232270671505 |
RC0402FR-071M5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402WGF1504TCE vs RC0402FR-071M5P |
232270621505L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | 0402WGF1504TCE vs 232270621505L |
CR0402-FX-1504GLF | CHIP RESISTOR | Bourns Inc | 0402WGF1504TCE vs CR0402-FX-1504GLF |