Part Details for 0402WGF510KTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGF510KTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402WGF510KTCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0402WGF510KTCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000 | 0 |
|
$0.0010 | Order Now |
DISTI #
0402WGF510KTCE
|
TME | Resistor: thick film, SMD, 0402, 5.1Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 | 10000 |
|
$0.0009 / $0.0012 | Buy Now |
Part Details for 0402WGF510KTCE
0402WGF510KTCE CAD Models
0402WGF510KTCE Part Data Attributes
|
0402WGF510KTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGF510KTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGF510KTCE
This table gives cross-reference parts and alternative options found for 0402WGF510KTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGF510KTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ETBK5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGF510KTCE vs SG73P1ETBK5R10F |
SG73S1ELBK5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGF510KTCE vs SG73S1ELBK5R10F |
9C04021A5R10FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | 0402WGF510KTCE vs 9C04021A5R10FLPF7 |
9C04021A5R10FLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | 0402WGF510KTCE vs 9C04021A5R10FLAF3 |
CR0402-10W-5R10FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | 0402WGF510KTCE vs CR0402-10W-5R10FT |
CR0402-16W-5R10FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 0402WGF510KTCE vs CR0402-16W-5R10FPT |
CR0402-16W-5R10FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 0402WGF510KTCE vs CR0402-16W-5R10FT-13 |
SR0402FR-135R1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402WGF510KTCE vs SR0402FR-135R1L |
D1004020A5108FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402WGF510KTCE vs D1004020A5108FPZ |
RK73H1ELTPS5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGF510KTCE vs RK73H1ELTPS5R10F |