Part Details for 0402WGF5600TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGF5600TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402WGF5600TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0402WGF5600TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000 RoHS: Compliant | 130000 |
|
$0.0040 | Buy Now |
DISTI #
0402WGF5600TCE
|
TME | Resistor: thick film, SMD, 0402, 560Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0006 / $0.0008 | RFQ |
DISTI #
SMD0402-560R-1%
|
TME | Resistor: thick film, SMD, 0402, 560Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 19200 |
|
$0.0010 / $0.0103 | Buy Now |