Part Details for 0402WGF9104TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGF9104TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402WGF9104TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0402WGF9104TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
0402WGF9104TCE
|
TME | Resistor: thick film, SMD, 0402, 9.1MΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0009 / $0.0012 | RFQ |
DISTI #
SMD0402-9M1-1%
|
TME | Resistor: thick film, SMD, 0402, 9.1MΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 8300 |
|
$0.0015 / $0.0156 | Buy Now |
Part Details for 0402WGF9104TCE
0402WGF9104TCE CAD Models
0402WGF9104TCE Part Data Attributes
|
0402WGF9104TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGF9104TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGF9104TCE
This table gives cross-reference parts and alternative options found for 0402WGF9104TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGF9104TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGP0402F9M1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | 0402WGF9104TCE vs CRGP0402F9M1 |
RC1005F915CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402WGF9104TCE vs RC1005F915CS |
232270689105L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402WGF9104TCE vs 232270689105L |
9C04021A9104FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | 0402WGF9104TCE vs 9C04021A9104FKPF3 |
HP02WAF9104TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0402WGF9104TCE vs HP02WAF9104TCE |
232270689105 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402WGF9104TCE vs 232270689105 |
WR04W9104FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402WGF9104TCE vs WR04W9104FTL |
RCS1005F915CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402WGF9104TCE vs RCS1005F915CS |
CR0402-16W-9104FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 0402WGF9104TCE vs CR0402-16W-9104FT |
CR0402-16W-9104FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 0402WGF9104TCE vs CR0402-16W-9104FPT |