Datasheets
0402WGF9311TCE by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Part Details for 0402WGF9311TCE by Royal Electronic Factory (Thailand) Co Ltd

Overview of 0402WGF9311TCE by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0402WGF9311TCE

Part # Distributor Description Stock Price Buy
DISTI # 303-0402WGF9311TCE
Mouser Electronics Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000 RoHS: Compliant 0
  • 10,000 $0.0040
$0.0040 Order Now
DISTI # 0402WGF9311TCE
TME Resistor: thick film, SMD, 0402, 9.31kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0005
$0.0005 RFQ

Part Details for 0402WGF9311TCE

0402WGF9311TCE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402WGF9311TCE Part Data Attributes

0402WGF9311TCE Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
0402WGF9311TCE Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 9310 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for 0402WGF9311TCE

This table gives cross-reference parts and alternative options found for 0402WGF9311TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGF9311TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR0402FR-139K31L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 0402WGF9311TCE vs SR0402FR-139K31L
RMSW10K9311FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc 0402WGF9311TCE vs RMSW10K9311FB
RMC-049311FR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Cinetech Industrial Co Ltd 0402WGF9311TCE vs RMC-049311FR
RMC10K9311FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc 0402WGF9311TCE vs RMC10K9311FB
RK73H1ETTPB9311F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc 0402WGF9311TCE vs RK73H1ETTPB9311F
MC0402-9311-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc 0402WGF9311TCE vs MC0402-9311-FBQ
RCS1005F9311CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics 0402WGF9311TCE vs RCS1005F9311CS
RMC-049311FB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Cinetech Industrial Co Ltd 0402WGF9311TCE vs RMC-049311FB
232270629312 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 9310ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation 0402WGF9311TCE vs 232270629312
CR-02FLF--9K31 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp 0402WGF9311TCE vs CR-02FLF--9K31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402WGF9311TCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402WGF9311TCE by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when 0402WGF9311TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0402WGF9311TCE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402WGF9311TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0402WGF9311TCE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402WGF9311TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402WGF9311TCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: