Part Details for 0402WGJ015JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGJ015JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402WGJ015JTCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0402WGJ015JTCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0030 | Order Now |
DISTI #
0402WGJ015JTCE
|
TME | Resistor: thick film, SMD, 0402, 1.5Ω, 62.5mW, ±5%, -55÷155°C Min Qty: 10000 | 10000 |
|
$0.0005 / $0.0007 | Buy Now |
DISTI #
SMD0402-1R5
|
TME | Resistor: thick film, SMD, 0402, 1.5Ω, 62.5mW, ±5%, -55÷155°C Min Qty: 100 | 9600 |
|
$0.0008 / $0.0092 | Buy Now |
Part Details for 0402WGJ015JTCE
0402WGJ015JTCE CAD Models
0402WGJ015JTCE Part Data Attributes
|
0402WGJ015JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGJ015JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGJ015JTCE
This table gives cross-reference parts and alternative options found for 0402WGJ015JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGJ015JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ015JT3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ015JTCE vs 0402WGJ015JT3 |
RC0402JR-071R5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402WGJ015JTCE vs RC0402JR-071R5P |
FCF02JW1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | 0402WGJ015JTCE vs FCF02JW1R5 |
0402WGJ015JBD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ015JTCE vs 0402WGJ015JBD |
RM73B1ETP1R5J | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 1.5ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | 0402WGJ015JTCE vs RM73B1ETP1R5J |
RC0402JRG071R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402WGJ015JTCE vs RC0402JRG071R5 |
0402WGJ015JB1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ015JTCE vs 0402WGJ015JB1 |
RMC-041R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | 0402WGJ015JTCE vs RMC-041R5JB |
RK73B1ETTPS1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGJ015JTCE vs RK73B1ETTPS1R5J |
RCG04021R50JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402WGJ015JTCE vs RCG04021R50JNED |