Part Details for 0402WL8R2JT by Kyocera AVX Components
Overview of 0402WL8R2JT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0402WL8R2JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402WL8R2JT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0402WL8R2JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 0402WL8R2JT
0402WL8R2JT CAD Models
0402WL8R2JT Part Data Attributes
|
0402WL8R2JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402WL8R2JT
Kyocera AVX Components
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 4400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402WL8R2JT
This table gives cross-reference parts and alternative options found for 0402WL8R2JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WL8R2JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRFI0402-S-8N2JT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | VENKEL LTD | 0402WL8R2JT vs WRFI0402-S-8N2JT |
ST235RAG8N2JRH | General Purpose Inductor, 0.0082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402WL8R2JT vs ST235RAG8N2JRH |
LCWC0402J8N2GTAR | General Purpose Inductor, 0.0082uH, 5%, Ceramic-Core, 0503, | Kyocera AVX Components | 0402WL8R2JT vs LCWC0402J8N2GTAR |
ST235RAG8N2JTH | General Purpose Inductor, 0.0082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402WL8R2JT vs ST235RAG8N2JTH |
KQT0402TTE8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL8R2JT vs KQT0402TTE8N2J |
FHW0402UC8N2JGB | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Fenghua (HK) Electronics Ltd | 0402WL8R2JT vs FHW0402UC8N2JGB |
KQT0402TBK8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WL8R2JT vs KQT0402TBK8N2J |
ST235RAG8N2JSH | General Purpose Inductor, 0.0082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402WL8R2JT vs ST235RAG8N2JSH |
FHW0402UC8N2JSB | General Purpose Inductor, 0.0082uH, 5%, Ceramic-Core, 0402, | Fenghua (HK) Electronics Ltd | 0402WL8R2JT vs FHW0402UC8N2JSB |
ST235RAG8N2JSZ | General Purpose Inductor, 0.0082uH, 5%, Ceramic-Core, 0402 | Coilcraft Inc | 0402WL8R2JT vs ST235RAG8N2JSZ |