Part Details for 0402YJ0R3ABWTR by Kyocera AVX Components
Overview of 0402YJ0R3ABWTR by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 0402YJ0R3ABWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8209
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 0402YJ0R3ABWTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3100 | Buy Now |
DISTI #
478-7411-1-ND
|
DigiKey | CAP THIN FILM 0.3PF 16V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1970 / $0.7300 | Buy Now |
DISTI #
0402YJ0R3ABWTR
|
Avnet Americas | Cap Ceramic 0.3pF 16V C0G 0.05pF SMD 0402 125°C T/R - Tape and Reel (Alt: 0402YJ0R3ABWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
581-0402YJ0R3ABWTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 16V 0.3pF .05pFTol ThinFilm 0402 RoHS: Compliant | 0 |
|
$0.2000 / $0.7300 | Order Now |
DISTI #
V36:1790_10663666
|
Arrow Electronics | Cap Silicon 0.3pF 16V 0±30ppm/°C 0.05pF SMD 0402 125°C T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2405 | Americas - 55000 |
|
$0.1911 / $0.2145 | Buy Now |
DISTI #
V72:2272_10663666
|
Arrow Electronics | Cap Silicon 0.3pF 16V 0±30ppm/°C 0.05pF SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2140 Container: Cut Strips | Americas - 3070 |
|
$0.2166 / $0.2354 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.3pF 16V 0±30ppm/°C 0.05pF SMD 0402 125°C Automot RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2000 / $0.2050 | Buy Now |
DISTI #
0402YJ0R3ABWTR
|
Avnet Americas | Cap Ceramic 0.3pF 16V C0G 0.05pF SMD 0402 125°C T/R - Tape and Reel (Alt: 0402YJ0R3ABWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
0402YJ0R3ABWTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$0.2400 | Buy Now |
DISTI #
SMC-0402YJ0R3ABWTR
|
Sensible Micro Corporation | Cap Silicon 0.3Pf 16V 0±30Ppm/°C 0.05Pf Smd 0402 125°C T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1224 Container: Tape & Reel | 5000 |
|
$0.0754 / $0.0896 | RFQ |
Part Details for 0402YJ0R3ABWTR
0402YJ0R3ABWTR CAD Models
0402YJ0R3ABWTR Part Data Attributes:
|
0402YJ0R3ABWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YJ0R3ABWTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 16V, 16.6667% +Tol, 16.6667% -Tol, -/+30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 3e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |