Part Details for 0402YJ8R2BBSTR by Kyocera AVX Components
Overview of 0402YJ8R2BBSTR by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 0402YJ8R2BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9754
|
Newark | Ceramic Capacitor 8.2Pf, 16V, 0402 0.1Pf, Capacitance:8.2Pf, Voltage Rating:16V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], No. Of Pins:2Pins Rohs Compliant: Yes |Kyocera Avx 0402YJ8R2BBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2570 | Buy Now |
DISTI #
66M2187
|
Newark | Capacitor, silicon,8.2Pf,16Vdc,.1-Pf Tol,.1+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 0402YJ8R2BBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
478-4432-1-ND
|
DigiKey | CAP THIN FILM 8.2PF 16V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10143 In Stock |
|
$0.1839 / $0.7200 | Buy Now |
DISTI #
0402YJ8R2BBSTR
|
Avnet Americas | Cap Ceramic 8.2pF 16V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 0402YJ8R2BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
581-0402YJ8R2BBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 16V 8.2pF .1pFTol ThinFilm 0402 RoHS: Compliant | 4279 |
|
$0.1860 / $0.6700 | Buy Now |
DISTI #
V72:2272_10663795
|
Arrow Electronics | Cap Silicon 8.2pF 16V 0±30ppm/°C 0.1pF SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1651 Container: Cut Strips | Americas - 3775 |
|
$0.0068 / $0.0268 | Buy Now |
DISTI #
70474400
|
RS | 0402 Accu-P 8.2pF Ceramic Multilayer Cap,16VDC,+125C, C0G Dielectric,+/-0.1pF SMD | AVX 0402YJ8R2BBSTR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 | RFQ |
|
Future Electronics | 0402 8.2 pF 16 V ±0.1 pF Tolerance SMT Thin Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1840 / $0.1910 | Buy Now |
DISTI #
0402YJ8R2BBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 16V 8.2pF .1pFTol ThinFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 20000 In Stock |
|
$0.1930 / $0.2470 | Buy Now |
DISTI #
0402YJ8R2BBSTR
|
Avnet Americas | Cap Ceramic 8.2pF 16V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 0402YJ8R2BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
Part Details for 0402YJ8R2BBSTR
0402YJ8R2BBSTR CAD Models
0402YJ8R2BBSTR Part Data Attributes:
|
0402YJ8R2BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YJ8R2BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 16V, 1.2195% +Tol, 1.2195% -Tol, -/+30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |