Part Details for 0402ZJ120GBWTR by Kyocera AVX Components
Overview of 0402ZJ120GBWTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 0402ZJ120GBWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1333
|
Newark | Capacitor,ceramic,12Pf,10Vdc,2-% Tol,2+% Tol,-30,30Ppm-Tc Rohs Compliant: No |Kyocera Avx 0402ZJ120GBWTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3790 | Buy Now |
DISTI #
478-2795-2-ND
|
DigiKey | CAP THIN FILM 12PF 10V 0402 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3116 | Buy Now |
DISTI #
0402ZJ120GBWTR
|
Avnet Americas | Cap Ceramic 12pF 10V C0G 2% SMD 0402 125°C T/R - Tape and Reel (Alt: 0402ZJ120GBWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
0402ZJ120GBWTR\500
|
Avnet Americas | Cap Ceramic 12pF 10V C0G 2% SMD 0402 125°C T/R - Tape and Reel (Alt: 0402ZJ120GBWTR\500) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
581-0402ZJ120GBWTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 10V 12pF 2%Tol ThinFilm 0402 RoHS: Not Compliant | 0 |
|
$0.2830 / $0.3220 | Order Now |
|
Future Electronics | 0402 12 pF 10 V ±2 % Tolerance SMT Thin-Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
0402ZJ120GBWTR
|
TTI | Silicon RF Capacitors / Thin Film 10V 12pF 2%Tol ThinFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2640 / $0.2920 | Buy Now |
DISTI #
0402ZJ120GBWTR
|
Avnet Americas | Cap Ceramic 12pF 10V C0G 2% SMD 0402 125°C T/R - Tape and Reel (Alt: 0402ZJ120GBWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
0402ZJ120GBWTR\500
|
Avnet Americas | Cap Ceramic 12pF 10V C0G 2% SMD 0402 125°C T/R - Tape and Reel (Alt: 0402ZJ120GBWTR\500) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
Part Details for 0402ZJ120GBWTR
0402ZJ120GBWTR CAD Models
0402ZJ120GBWTR Part Data Attributes
|
0402ZJ120GBWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZJ120GBWTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 10V, 2% +Tol, 2% -Tol, -/+30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |