Part Details for 04030674 by Perle
Overview of 04030674 by Perle
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04030674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-04030674-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$176.0000 | Buy Now |
DISTI #
5577-04030674-ND
|
DigiKey | EXT.TEMP POWER ADAPTER USA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$156.0000 | Buy Now |
|
NAC | EXT TEMP POWER ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |