Part Details for 04051-025MZ by Vishay Intertechnologies
Overview of 04051-025MZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC110405122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
G832MB030405122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MC030405122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. |
Price & Stock for 04051-025MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04051-025MZ
|
Avnet Americas | T56D226M010BEZS080 - Tape and Reel (Alt: 04051-025MZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$1.7518 | Buy Now |
DISTI #
75-04051-025MZ
|
Mouser Electronics | Tantalum Capacitors - Polymer 22uF 20% B Case 10V RoHS: Not Compliant | 0 |
|
$1.5600 / $3.3100 | Order Now |
Part Details for 04051-025MZ
04051-025MZ CAD Models
04051-025MZ Part Data Attributes
|
04051-025MZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
04051-025MZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80000 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 300 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 04051-025MZ
This table gives cross-reference parts and alternative options found for 04051-025MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04051-025MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525B226M010ATE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 04051-025MZ vs T525B226M010ATE080 |
T540B226M010DT8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-025MZ vs T540B226M010DT8610WAFL |
T540B226M010DH8710WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 04051-025MZ vs T540B226M010DH8710WAFL |
T540B226M010DH8710 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 04051-025MZ vs T540B226M010DH8710 |
T540B226M010BT86107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-025MZ vs T540B226M010BT86107280 |
T540B226M010BH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-025MZ vs T540B226M010BH6710WAFL |
T540B226M010AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-025MZ vs T540B226M010AT65107610 |
T540B226M010AT85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-025MZ vs T540B226M010AT85107610 |
T540B226M010BT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-025MZ vs T540B226M010BT67107640 |
T540B226M010DT8710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 04051-025MZ vs T540B226M010DT8710WAFL |