Part Details for 0406XSSC41A-P by Toshiba Motors & Drives
Overview of 0406XSSC41A-P by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0406XSSC41A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321518
|
RS | AC Motor, 40 HP, 1200 RPM, 575 VAC, 60HZ, 364T, EQP 941 | Toshiba Motors & Drives 0406XSSC41A-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,020.1900 | RFQ |