Part Details for 0407005.WR by Littelfuse Inc
Overview of 0407005.WR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0407005.WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2333
|
Newark | Fuse, Slow Blow, 32Vdc, 5A, 1206, Fuse Current:5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:407 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0407005.WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2348 |
|
$0.3700 / $0.4030 | Buy Now |
DISTI #
80AH2823
|
Newark | Fuse, Slow Blow, 32Vdc, 5A, 1206, Fuse Current:5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:407 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0407005.WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3900 | Buy Now |
DISTI #
18-0407005.WRCT-ND
|
DigiKey | FUSE BOARD MOUNT 5A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7174 In Stock |
|
$0.2908 / $0.7500 | Buy Now |
DISTI #
576-0407005.WR
|
Mouser Electronics | Surface Mount Fuses 5A 32V TIME DELAY RoHS: Compliant | 3727 |
|
$0.2900 / $0.7300 | Buy Now |
|
Future Electronics | Surface Mount Fuses FUSE 32V HIGH I2T 1206 TL 5A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Quest Components | 1712 |
|
$0.5915 / $1.6900 | Buy Now | |
DISTI #
0407005.WR
|
TTI | Surface Mount Fuses 5A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2810 / $0.3040 | Buy Now |
|
CHIPMALL.COM LIMITED | 50A 5A 32V 1206 Fuses ROHS | 2140 |
|
$0.5088 / $0.8407 | Buy Now |
DISTI #
3995186RL
|
Farnell | SMD FUSE, SLOW BLOW, 5A, 32VAC RoHS: Compliant Min Qty: 3000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.2999 | Buy Now |
DISTI #
3995186
|
Farnell | SMD FUSE, SLOW BLOW, 5A, 32VAC RoHS: Compliant Min Qty: 3000 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2999 | Buy Now |
Part Details for 0407005.WR
0407005.WR CAD Models
0407005.WR Part Data Attributes
|
0407005.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0407005.WR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0407005.WR
This table gives cross-reference parts and alternative options found for 0407005.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0407005.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC06F5A | FAST BLOW ELECTRIC FUSE, 5A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | 0407005.WR vs PC06F5A |
3412.0124.22 | Electric Fuse, Super Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0407005.WR vs 3412.0124.22 |
3412.0124.24 | Electric Fuse, Super Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0407005.WR vs 3412.0124.24 |
0466005.NR | Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 0407005.WR vs 0466005.NR |
MCF0612D5R00FSTR | Electric Fuse, Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, CHIP, 0612 | SPC Multicomp | 0407005.WR vs MCF0612D5R00FSTR |
SP/3216FF-5A | Electric Fuse, Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, | Cooper Industries | 0407005.WR vs SP/3216FF-5A |
0440005.WR | Electric Fuse, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0407005.WR vs 0440005.WR |
0466005.NRHF | Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0407005.WR vs 0466005.NRHF |
0466005. | Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0407005.WR vs 0466005. |
PF1206F5 | Electric Fuse | ProTek Devices | 0407005.WR vs PF1206F5 |